| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-622 |
516-056-540-622
| Heilind Number: | EDA516-056-540-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it guarantees optimal power transfer efficiency. Crafted from durable Copper Alloy with Gold over Nickel plating, its wire wrap contact type ensures secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial settings. Upgrade your PCB assemblies with this high-quality component for enhanced performance and durability.

