| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-626 |
516-056-540-626
| Heilind Number: | EDA516-056-540-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector offers a reliable and efficient way to link various electronic components. With an amperage of 8.5 A, it ensures optimal power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Featuring Wire Wrap contacts, it facilitates easy and secure connections. Operating smoothly within a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Elevate your PCB connectivity with this essential component.

