| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-630 |
516-056-540-630
| Heilind Number: | EDA516-056-540-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts and gold plating for optimal conductivity. Its wire wrap contact type ensures secure and efficient connections, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. With an amperage rating of 8.5 A, it's perfect for power and signal transmission in industrial and commercial applications. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.

