| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-631 |
516-056-540-631
| Heilind Number: | EDA516-056-540-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ideal solution for secure and efficient board-to-board PCB connections. With an amperage rating of 8.5 A and crafted from durable Copper Alloy, this connector ensures reliable power transmission. The contacts are plated with Gold over Nickel, offering superior conductivity and corrosion resistance. Featuring a Wire Wrap contact type, installation is quick and easy. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity with this high-performance connector.

