| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-632 |
516-056-540-632
| Heilind Number: | EDA516-056-540-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector boasts a rugged construction and reliable contact technology, ensuring optimal signal transmission. With a current rating of 8.5 A, it offers robust power delivery capabilities. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. The Wire Wrap contact type provides secure and stable connections, while the wide operating temperature range of -40 to 105°C ensures versatility in usage. Trust in this essential component for efficient board-to-board connectivity in your projects.

