| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-635 |
516-056-540-635
| Heilind Number: | EDA516-056-540-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for efficient wire wrap installation, this connector ensures secure and reliable contact in demanding environments. With a current rating of 8.5 A, it's suitable for power and signal transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh industrial settings. Trust in its quality and versatility for seamless board-to-board connections in your PCB designs.

