| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-636 |
516-056-540-636
| Heilind Number: | EDA516-056-540-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless integration in a variety of electronic setups. With an amperage of 8.5 A, it boasts reliable performance for power transmission. Crafted from high-quality Copper Alloy, its contacts are plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operable within a wide temperature range of -40 to 105°C, this connector ensures dependable functionality in diverse environmental conditions. A must-have for professionals in the electronics industry, it guarantees seamless board-to-board connections. Elevate your connectivity solutions with this essential component.

