| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-640 |
516-056-540-640
| Heilind Number: | EDA516-056-540-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-640 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed to streamline your electronic setups. Constructed with durable Copper Alloy and featuring Gold over Nickel plating, it ensures reliable and efficient performance. With a contact type of Wire Wrap, it offers secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for integration in PCB setups, this connector is a must-have for professional and DIY electronics projects. Elevate your connectivity game with this essential component.

