| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-641 |
516-056-540-641
| Heilind Number: | EDA516-056-540-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performing Rack & Panel Connector. Crafted with precision, this robust connector ensures seamless power delivery with an amperage of 8.5 A. The contact material, made of Copper Alloy, guarantees durability and optimal conductivity, while the Gold over Nickel plating offers corrosion resistance for long-lasting use. Its Wire Wrap contact type simplifies installation, making it a convenient choice for your circuit board setup. Designed to withstand extreme conditions, this connector has an operating temperature range of -40 to 105 °C, ensuring reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.

