| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-642 |
516-056-540-642
| Heilind Number: | EDA516-056-540-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-642 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector is essential for your PCB assembly needs. With a robust amperage rating of 8.5 A and durable Copper Alloy contacts, it ensures reliable power transmission. The Gold over Nickel plating offers excellent conductivity and corrosion resistance, while the Wire Wrap contact type facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity solutions with this indispensable component.

