| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-645 |
516-056-540-645
| Heilind Number: | EDA516-056-540-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a high-performance component designed for seamless board-to-board PCB connections. Featuring a durable copper alloy construction with gold plating over nickel for optimal conductivity, this connector ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a contact type of Wire Wrap and an amperage rating of 8.5 A, it guarantees efficient power transmission in various applications. Trust in this essential connector to streamline your electronic setups with precision and durability. Elevate your connectivity game with this essential component.

