| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-646 |
516-056-540-646
| Heilind Number: | EDA516-056-540-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various applications. Crafted with precision, this connector ensures optimal performance and durability, even in demanding environments. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees reliable conductivity over time. The Wire Wrap contact type offers easy installation, while its high amperage of 8.5 A enables efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Trust in our connector to deliver superior functionality and longevity in your PCB assemblies.

