| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-651 |
516-056-540-651
| Heilind Number: | EDA516-056-540-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-651 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in electronic systems. This high-performance connector features wire wrap contact type, ensuring secure and reliable connections. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and longevity. With an amperage rating of 8.5 A, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Elevate your PCB connectivity with this essential component.

