| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-652 |
516-056-540-652
| Heilind Number: | EDA516-056-540-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector. Engineered for seamless board-to-board PCB connections, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, each wire wrap contact guarantees optimal conductivity and longevity. Designed to withstand extreme operating conditions, it boasts a wide temperature range of -40 to 105 °C. Trust in this top-tier connector for efficient and secure electronic assemblies.

