| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-656 |
516-056-540-656
| Heilind Number: | EDA516-056-540-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power and data transmission, making it ideal for a wide range of applications. With a contact material of Copper Alloy and contact plating of Gold over Nickel, it guarantees optimal conductivity and durability. The Wire Wrap contact type offers easy and secure wire connections, while its robust construction and operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for efficient and stable PCB connections in your projects.

