| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-661 |
516-056-540-661
| Heilind Number: | EDA516-056-540-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in electronic systems. This essential component features a durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact type of Wire Wrap, it offers secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for applications in industries such as aerospace, telecommunications, and computing, it guarantees efficient power transmission with an amperage rating of 8.5 A. Elevate your electronic assemblies with this essential component, a must-have in any professional setup.

