| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-540-662 |
516-056-540-662
| Heilind Number: | EDA516-056-540-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this versatile connector boasts a robust construction and reliable copper alloy contacts plated with gold over nickel for optimal conductivity. With a wire wrap contact type, it ensures secure and efficient connections in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic systems. Upgrade your setup today and experience enhanced performance and durability.

