| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-100 |
516-056-541-100
| Heilind Number: | EDA516-056-541-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted with precision from durable Copper Alloy, it guarantees long-lasting performance. The Gold over Nickel contact plating offers superior conductivity, while the Wire Wrap contact type simplifies installation. Operating flawlessly in a wide temperature range of -40 to 125 °C, this connector is ideal for a variety of applications. Elevate your system with this essential connector, a must-have in any setup.

