| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-101 |
516-056-541-101
| Heilind Number: | EDA516-056-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector is the perfect solution for your PCB assembly needs. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, it ensures reliable, low-resistance connections. The Wire Wrap contact type offers secure attachment, while the wide operating temperature range of -40 to 125°C guarantees optimal performance in various environments. Trust in our connector to deliver efficient power transfer, with an amperage rating of 8.5 A. Upgrade your system with this essential component for seamless connectivity and enhanced functionality.

