| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-102 |
516-056-541-102
| Heilind Number: | EDA516-056-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Rack & Panel Connector. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. Designed for Wire Wrap applications, it offers secure and efficient contact points. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial environments. Upgrade your PCB connections with this essential component, ideal for Board To Board setups. Trust in its quality and performance for seamless electronic integration.

