| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-105 |
516-056-541-105
| Heilind Number: | EDA516-056-541-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our premium Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity. With a contact type of Wire Wrap, it offers secure and reliable attachment for your wiring needs. Operating efficiently in a wide temperature range from -40 to 125 °C, it's perfect for various industrial applications. Upgrade your setup with this high-performance connector, essential for maintaining smooth and efficient electronic connections.

