| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-110 |
516-056-541-110
| Heilind Number: | EDA516-056-541-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, it offers robust contact points plated with Gold over Nickel for optimal conductivity. Featuring Wire Wrap contact type, it guarantees secure and efficient wire connections. With an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Elevate your electronic setups with this essential component.

