| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-111 |
516-056-541-111
| Heilind Number: | EDA516-056-541-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power and data transmission in diverse applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Its Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 125 °C ensures stability in harsh environments. Trust in this connector for superior performance in your PCB and board-to-board setups.

