| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-115 |
516-056-541-115
| Heilind Number: | EDA516-056-541-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. With a Wire Wrap contact type, it offers secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it is ideal for various industrial applications. Trust in its 8.5 A amperage rating for efficient power transmission. Whether for PCB or board-to-board connections, this connector is a versatile solution for your connectivity needs. Elevate your system's performance with this essential component.

