| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-120 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-120 |
516-056-541-120
| Heilind Number: | EDA516-056-541-120 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-120 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your systems with our Rack & Panel Connector. Featuring a durable construction and wire wrap contact type, it ensures reliable performance in demanding environments. The copper alloy contacts with gold over nickel plating guarantee efficient signal transmission, while the wide operating temperature range of -40 to 125°C makes it suitable for various applications. With an amperage rating of 8.5 A, this connector is designed for high-performance connectivity in PCB and board-to-board configurations. Upgrade your interconnect solutions with this essential component.

