| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-121 |
516-056-541-121
| Heilind Number: | EDA516-056-541-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with precision using Copper Alloy contact material and featuring Gold over Nickel plating, it guarantees optimal conductivity and durability. Utilizing Wire Wrap technology, it offers a secure and efficient connection method. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 125 °C. Elevate your connectivity experience with this essential component in the field of PCB connectors.

