| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-122 |
516-056-541-122
| Heilind Number: | EDA516-056-541-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector boasts a robust construction, featuring contact pins made of durable Copper Alloy with a layer of Gold over Nickel plating for optimal conductivity and corrosion resistance. The Wire Wrap contact type ensures secure and reliable connections, ideal for various industrial applications. With an amperage rating of 8.5 A and an operating temperature range spanning from -40 to 125 °C, this connector guarantees exceptional performance even in harsh environmental conditions. Elevate your electronic systems with our top-of-the-line Rack & Panel Connector.

