| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-126 |
516-056-541-126
| Heilind Number: | EDA516-056-541-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for reliable and efficient performance. Featuring a Wire Wrap contact type and crafted from durable Copper Alloy with Gold over Nickel plating, it ensures secure and low-resistance connections. With an amperage rating of 8.5 A, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 125°C, it guarantees dependable operation even in harsh environments. Trust in this essential component to streamline your PCB connections effortlessly.

