| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-130 |
516-056-541-130
| Heilind Number: | EDA516-056-541-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector boasts a durable construction, with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. Featuring wire wrap contact type, it ensures secure and reliable connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's suitable for a wide range of applications, making it a versatile choice for your PCB connector needs. Upgrade your setups with this essential component and experience seamless data transmission like never before.

