| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-132 |
516-056-541-132
| Heilind Number: | EDA516-056-541-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-132 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission in a variety of applications. With a durable Copper Alloy contact material and Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring a Wire Wrap contact type, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 125 °C, it is perfect for both standard and challenging environments. Elevate your connectivity solutions with this essential connector.

