| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-136 |
516-056-541-136
| Heilind Number: | EDA516-056-541-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector boasts a sturdy construction, featuring copper alloy contacts with gold over nickel plating for optimal conductivity and durability. With a wire wrap contact type, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is suitable for use in diverse environments. Trust in its 8.5 A amperage capacity for efficient power transmission. Elevate your PCB connectivity with this essential component.

