| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-140 |
516-056-541-140
| Heilind Number: | EDA516-056-541-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features Wire Wrap contact type with durable Copper Alloy material and Gold over Nickel plating, ensuring reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 125°C, it's perfect for a wide range of applications. With an amperage rating of 8.5 A, it offers efficient power delivery, making it an essential component for your PCB assembly needs. Upgrade your setup with this top-notch connector for enhanced performance and durability.

