| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-141 |
516-056-541-141
| Heilind Number: | EDA516-056-541-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for high-performance applications. This essential component features durable copper alloy contacts with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a wire wrap contact type, it offers secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 125 °C, this connector is perfect for demanding environments. Upgrade your systems with this essential component for seamless and reliable connectivity.

