| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-152 |
516-056-541-152
| Heilind Number: | EDA516-056-541-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction with copper alloy contacts, ensuring optimal conductivity and durability. The gold over nickel plating adds an extra layer of protection against corrosion, making it suitable for a wide range of applications, even in harsh environments. Featuring a wire wrap contact type, it offers a secure and reliable connection method. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

