| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-155 |
516-056-541-155
| Heilind Number: | EDA516-056-541-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this advanced Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring wire wrap contact type and copper alloy construction with gold plating, it ensures reliable performance even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of applications. Explore new possibilities in PCB and board-to-board connections with this high-quality component.

