| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-160 |
516-056-541-160
| Heilind Number: | EDA516-056-541-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for seamless board-to-board connections. Designed for optimal performance, this connector features wire wrap contact type, ensuring secure and reliable connections. With a durable construction and high-quality copper alloy contact material plated with gold over nickel, it offers superior conductivity and corrosion resistance. Engineered to thrive in harsh environments, it can withstand temperatures ranging from -40 to 125°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable connectivity.

