| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-161 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-161 |
516-056-541-161
| Heilind Number: | EDA516-056-541-161 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-161 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a durable construction and efficient wire wrap contact type, this connector ensures reliable performance even in demanding environments. The copper alloy contacts, plated with gold over nickel, guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125°C, it's perfect for versatile use. Upgrade your connectivity with this essential component.

