| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-165 |
516-056-541-165
| Heilind Number: | EDA516-056-541-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transfer. With a contact type of Wire Wrap, it offers easy installation and maintenance. Operating effortlessly in a wide temperature range from -40 to 125°C, this connector is suitable for various industrial applications. Trust in its 8.5 A amperage rating to power your systems with efficiency. Upgrade your setup with this essential component for optimal performance.

