| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-166 |
516-056-541-166
| Heilind Number: | EDA516-056-541-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in electronic assemblies. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures reliable power transmission at an amperage of 8.5 A. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for various environmental conditions. Ideal for use in PCB connectors, this connector guarantees efficient board-to-board connections in your electronic devices. Elevate your connectivity solutions with this essential component.

