| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-200 |
516-056-541-200
| Heilind Number: | EDA516-056-541-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. This high-performance connector boasts a durable copper alloy construction, ensuring reliability in demanding environments. The gold over nickel contact plating guarantees optimal signal transfer, while the wire wrap contact type simplifies installation. Operating flawlessly in temperatures ranging from -40 to 125°C, it's ideal for use in a variety of industrial applications. Trust in the superior quality of our connector to deliver consistent and efficient performance, meeting your connectivity needs with ease. Elevate your connectivity with our Rack & Panel Connector.

