| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-202 |
516-056-541-202
| Heilind Number: | EDA516-056-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable signal transmission in a variety of environments. Its Wire Wrap contact type allows for easy and secure wire connections, while its robust construction and broad operating temperature range of -40 to 125°C guarantee optimal performance even in harsh conditions. Upgrade your electronic systems with this essential component for efficient and durable connectivity.

