| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-206 |
516-056-541-206
| Heilind Number: | EDA516-056-541-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-206 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. With a sturdy construction and reliable performance, this connector ensures a secure and efficient connection every time. Featuring wire wrap contact type with copper alloy contacts plated in gold over nickel, it offers optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with ease.

