| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-210 |
516-056-541-210
| Heilind Number: | EDA516-056-541-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in electronic systems. With an impressive amperage rating of 8.5 A, it ensures reliable power distribution. Crafted from durable Copper Alloy with Gold over Nickel plating, the contacts guarantee optimal signal transmission and longevity. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is suitable for various industrial applications. Elevate your PCB connections with this essential component.

