| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-212 |
516-056-541-212
| Heilind Number: | EDA516-056-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless data transmission. Designed for optimal efficiency, this connector features durable copper alloy contacts with gold over nickel plating, ensuring reliable conductivity. Its wire wrap contact type offers secure attachment, while its wide operating temperature range of -40 to 125 °C guarantees exceptional performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity experience with this essential component.

