| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-215 |
516-056-541-215
| Heilind Number: | EDA516-056-541-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component features a durable Copper Alloy construction with Gold over Nickel plating for optimal performance. With a contact type of Wire Wrap, it ensures secure and reliable attachment of wires, while its high amperage capacity of 8.5 A guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's a versatile solution for various industrial applications. Upgrade your setup with this essential connector for seamless performance and improved functionality.

