| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-220 |
516-056-541-220
| Heilind Number: | EDA516-056-541-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this premium Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a robust construction and high-performance specifications, it ensures reliable power and signal transmission. The contact material, crafted from durable Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and corrosion resistance. Engineered for efficiency, the Wire Wrap contact type simplifies installation and maintenance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers superior functionality even in demanding environments. Elevate your system's performance with this essential component.

