| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-221 |
516-056-541-221
| Heilind Number: | EDA516-056-541-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable performance in a wide operating temperature range from -40 to 125 °C. Featuring a wire wrap contact type, it offers easy and secure installation for your electronic components. With an amperage rating of 8.5 A, this connector is ideal for high-power applications. Elevate your PCB assembly with this essential component that guarantees optimal signal transmission and durability.

