| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-222 |
516-056-541-222
| Heilind Number: | EDA516-056-541-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features wire wrap contact type with durable copper alloy construction and gold plating over nickel for optimal conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating efficiently in a wide temperature range from -40 to 125 °C, it guarantees consistent performance even in harsh environments. Trust in this essential component for secure and efficient board-to-board connections in your PCB assemblies.

