| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-225 |
516-056-541-225
| Heilind Number: | EDA516-056-541-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and reliable functionality, perfect for demanding industrial environments. With an amperage rating of 8.5 A, it effortlessly handles power transmission while its Copper Alloy contacts ensure excellent conductivity. The Gold over Nickel plating offers superior corrosion resistance, extending the connector's lifespan. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. Operable in extreme temperatures ranging from -40 to 125 °C, this connector is versatile and dependable for a wide range of applications. Elevate your connectivity solutions with this essential component.

