| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-541-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-541-230 |
516-056-541-230
| Heilind Number: | EDA516-056-541-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-541-230 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector offers reliable transmission of power and data. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it ensures excellent conductivity and resistance to corrosion. The Wire Wrap contact type allows for easy and secure wire termination. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, this connector is suitable for a variety of industrial applications. Upgrade your setup with this essential component for efficient and dependable connections.

